
H485CBC-Y/G-RP | |
|---|---|
DigiKey Part Number | H485CBC-Y/G-RP-ND |
Manufacturer | |
Manufacturer Product Number | H485CBC-Y/G-RP |
Description | LED CBI 1.8MM QUAD GN/YLW DIF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Yellow (x 4) Diffused, White 2.1V Green, 2V Yellow 150mA Green, 150mA Yellow Round with Domed Top 1.80mm Dia |
Datasheet | Datasheet |
EDA/CAD Models | H485CBC-Y/G-RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green, Yellow (x 4) | |
Wavelength - Peak | 568nm, 590nm | |
Configuration | 4 High | |
Current | 150mA Green, 150mA Yellow | |
Millicandela Rating | 4.5mcd Green, 3.5mcd Yellow | |
Viewing Angle | 50° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | 2.1V Green, 2V Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.62000 | $27.62 |
| 10 | $20.17600 | $201.76 |
| 100 | $15.75900 | $1,575.90 |
| 500 | $13.81854 | $6,909.27 |
| 1,000 | $13.18679 | $13,186.79 |
| 2,000 | $12.65211 | $25,304.22 |
| 5,000 | $12.06969 | $60,348.45 |











