
H480CGGGYDL | |
|---|---|
DigiKey Part Number | H480CGGGYDL-ND |
Manufacturer | |
Manufacturer Product Number | H480CGGGYDL |
Description | LED CBI 3.1X1.9MM 4X1 GRN/YL RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 High, DIP Green (x 3), Yellow (x 1) Diffused 2.1V Green, 2V Yellow 20mA Green, 20mA Yellow Rectangle with Flat Top 3.10mm x 1.90mm |
Datasheet | Datasheet |
EDA/CAD Models | H480CGGGYDL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green (x 3), Yellow (x 1) | |
Wavelength - Peak | 568nm, 590nm | |
Configuration | Bar - 4 High, DIP | |
Current | 20mA Green, 20mA Yellow | |
Millicandela Rating | 6mcd Green, 4mcd Yellow | |
Viewing Angle | 100° | |
Lens Type | Diffused | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.10mm x 1.90mm | |
Voltage Rating | 2.1V Green, 2V Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $8.85950 | $885.95 |

