
H401CUGC | |
---|---|
DigiKey Part Number | H401CUGC-ND |
Manufacturer | |
Manufacturer Product Number | H401CUGC |
Description | LED CBI 3MM QUAD GRN CLR RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 4) Clear 2.1V 150mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H401CUGC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green (x 4) | |
Wavelength - Peak | 570nm | |
Configuration | 4 High | |
Current | 150mA | |
Millicandela Rating | 200mcd | |
Viewing Angle | 30° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $12.33700 | $1,233.70 |