LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused 2.1V 2mA Round with Domed Top 1.80mm Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H380CGDL

DigiKey Part Number
H380CGDL-ND
Manufacturer
Manufacturer Product Number
H380CGDL
Description
LED CBI 1.8MM 3X1 GRN DIFF RAA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused 2.1V 2mA Round with Domed Top 1.80mm Dia
Datasheet
 Datasheet
EDA/CAD Models
H380CGDL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Active
Color
Green (x 3)
Wavelength - Peak
568nm
Configuration
3 High
Current
2mA
Millicandela Rating
2mcd
Viewing Angle
50°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage Rating
2.1V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$16.28000$16.28
10$11.64200$116.42
100$8.87430$887.43
500$7.65340$3,826.70
1,000$7.25514$7,255.14
2,000$6.91778$13,835.56
5,000$6.54989$32,749.45
10,000$6.32099$63,209.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.