
H-381C | |
---|---|
DigiKey Part Number | H-381C-ND |
Manufacturer | |
Manufacturer Product Number | H-381C |
Description | LED HOLDER 1.8MM LEDS NYL BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8mm LEDs LED Standoff Black Nylon 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | H-381C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.400" (10.16mm) | |
LED | 1.8mm LEDs | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $9.50750 | $950.75 |