H-101C-EL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 35
Unit Price: $1.60000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.52086
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.52086
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $3.16490
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $3.16490
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 37,425
Unit Price: $3.31000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 5,414
Unit Price: $6.54000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $3.16490
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $3.16490
Datasheet
Image for H-101C-EL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-101C-EL

DigiKey Part Number
H-101C-EL-ND
Manufacturer
Manufacturer Product Number
H-101C-EL
Description
LED HOLDER T1 NYLON BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1 LED Standoff Black Nylon 0.285" (7.24mm)
Datasheet
 Datasheet
EDA/CAD Models
H-101C-EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.285" (7.24mm)
LED
T1
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$2.98600$298.60
Manufacturers Standard Package