
GLP1-750-F-54 | |
---|---|
DigiKey Part Number | 492-GLP1-750-F-54-ND |
Manufacturer | |
Manufacturer Product Number | GLP1-750-F-54 |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 2.85mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.23000 | $12.23 |
10 | $8.65400 | $86.54 |
100 | $6.51130 | $651.13 |
500 | $5.56180 | $2,780.90 |
1,000 | $5.25135 | $5,251.35 |
2,000 | $4.98823 | $9,976.46 |
5,000 | $4.70114 | $23,505.70 |
10,000 | $4.52240 | $45,224.00 |