cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLPV9.0-SR

DigiKey Part Number
FLPV9.0-SR-ND
Manufacturer
Manufacturer Product Number
FLPV9.0-SR
Description
LED CBI 2.9MM RED THROUGH HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Red Clear 1.7V 20mA Round with Domed Top 2.90mm Dia Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FLPV9.0-SR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Active
Color
Red
Wavelength - Peak
660nm
Configuration
-
Current
20mA
Millicandela Rating
250mcd
Viewing Angle
-
Lens Type
Clear
Lens Style
Round with Domed Top
Lens Size
2.90mm Dia
Voltage Rating
1.7V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$15.10820$1,510.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.