
FLPV3.0-SG | |
|---|---|
DigiKey Part Number | FLPV3.0-SG-ND |
Manufacturer | |
Manufacturer Product Number | FLPV3.0-SG |
Description | LED CBI 3.1MM GRN THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green Clear 2.1V 20mA Round with Domed Top 3.10mm Dia Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLPV3.0-SG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 568nm | |
Configuration | - | |
Current | 20mA | |
Millicandela Rating | 120mcd | |
Viewing Angle | - | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $15.18500 | $151.85 |
| 100 | $11.69840 | $1,169.84 |
| 500 | $10.16374 | $5,081.87 |
| 1,000 | $9.66347 | $9,663.47 |
| 2,000 | $9.23978 | $18,479.56 |
| 5,000 | $8.77800 | $43,890.00 |

