
FLPV2.1-SG | |
|---|---|
DigiKey Part Number | FLPV2.1-SG-ND |
Manufacturer | |
Manufacturer Product Number | FLPV2.1-SG |
Description | LED CBI 3MM GREEN THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green Clear 2.1V 20mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLPV2.1-SG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 568nm | |
Configuration | - | |
Current | 20mA | |
Millicandela Rating | 120mcd | |
Viewing Angle | - | |
Lens Type | Clear | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $10.60240 | $1,060.24 |

