
FLPV-SY | |
---|---|
DigiKey Part Number | FLPV-SY-ND |
Manufacturer | |
Manufacturer Product Number | FLPV-SY |
Description | LIGHT PIPE ADAPTER 1MM YLW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Yellow Flexible 0.495" (12.573mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | FLPV-SY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Yellow | |
Configuration | Single | |
Type | Flexible 0.495" (12.573mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round | |
Lens Size | 3.30mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
10 | $7.73800 | $77.38 |
100 | $5.78870 | $578.87 |
500 | $4.92538 | $2,462.69 |
1,000 | $4.64309 | $4,643.09 |
2,000 | $4.40371 | $8,807.42 |
5,000 | $4.14247 | $20,712.35 |
10,000 | $3.97981 | $39,798.10 |