
FLPIRV6.0IR940 | |
---|---|
DigiKey Part Number | FLPIRV6.0IR940-ND |
Manufacturer | |
Manufacturer Product Number | FLPIRV6.0IR940 |
Description | EMITTER IR 940NM 100MA RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 100mA 11.78mW/sr @ 50mA 50° Radial |
Datasheet | Datasheet |
EDA/CAD Models | FLPIRV6.0IR940 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 11.78mW/sr @ 50mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Viewing Angle | 50° | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $15.65070 | $1,565.07 |