
ERM 1-10MM | |
---|---|
DigiKey Part Number | ERM1-10MM-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-10MM |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.390" (9.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-10MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.390" (9.91mm) | |
LED | 2 and 3 Lead LEDs | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.05900 | $10.59 |
100 | $0.73490 | $73.49 |
500 | $0.58642 | $293.21 |
1,000 | $0.53708 | $537.08 |
2,000 | $0.49488 | $989.76 |
5,000 | $0.44855 | $2,242.75 |
10,000 | $0.41953 | $4,195.30 |
25,000 | $0.38777 | $9,694.25 |