ERM-1-030.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM 1-030

DigiKey Part Number
ERM1-030-ND
Manufacturer
Manufacturer Product Number
ERM 1-030
Description
LED HOLDER 2-3 LEAD LEDS PVC BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2 and 3 Lead LEDs LED Standoff Black PVC 0.030" (0.76mm)
Datasheet
 Datasheet
EDA/CAD Models
ERM 1-030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.030" (0.76mm)
LED
2 and 3 Lead LEDs
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 844
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.71600$7.16
100$0.49310$49.31
500$0.38904$194.52
1,000$0.35439$354.39
2,000$0.32471$649.42
5,000$0.29204$1,460.20
10,000$0.27152$2,715.20
25,000$0.24905$6,226.25
Manufacturers Standard Package