ELM53203GD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $3.27540
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $3.27540
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $3.27540
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $3.27540
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $3.27540
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $3.27540
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $3.27540
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $3.27540
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $3.27540
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $3.27540
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM53203GD

DigiKey Part Number
ELM53203GD-ND
Manufacturer
Manufacturer Product Number
ELM53203GD
Description
LED CBI 3MM GRN THROUGH HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 30mA Round with Domed Top 3mm, T-1 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ELM53203GD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Active
Color
Green
Wavelength - Peak
568nm
Configuration
Single
Current
30mA
Millicandela Rating
5mcd
Viewing Angle
35°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$3.27540$327.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.