
ELM32305BC3YGCA | |
---|---|
DigiKey Part Number | ELM32305BC3YGCA-ND |
Manufacturer | |
Manufacturer Product Number | ELM32305BC3YGCA |
Description | LED CBI 5MM GRN/YL DIFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused, White 2.2V Green, 2.1V Yellow 30mA Green, 30mA Yellow Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | ELM32305BC3YGCA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green, Yellow | |
Wavelength - Peak | 568nm, 585nm | |
Configuration | Single | |
Current | 30mA Green, 30mA Yellow | |
Millicandela Rating | 35mcd Green, 30mcd Yellow | |
Viewing Angle | 40° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.2V Green, 2.1V Yellow | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $5.11380 | $511.38 |