
ELM22003YD | |
---|---|
DigiKey Part Number | ELM22003YD-ND |
Manufacturer | |
Manufacturer Product Number | ELM22003YD |
Description | LED CBI 3MM YLW DIFF 2LD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2V 30mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | ELM22003YD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | 35° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $3.13720 | $313.72 |