
ELM15005RD | |
---|---|
DigiKey Part Number | ELM15005RD-ND |
Manufacturer | |
Manufacturer Product Number | ELM15005RD |
Description | LED CBI 5MM RED DIFF 0.500" 2LD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | ELM15005RD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 700nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.1V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $3.08080 | $308.08 |