
ELM12355BC | |
---|---|
DigiKey Part Number | ELM12355BC-ND |
Manufacturer | |
Manufacturer Product Number | ELM12355BC |
Description | LED CBI 5MM GRN/RED THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.1V Green, 2V Red 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ELM12355BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 568nm, 625nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 8mcd Green, 8mcd Red | |
Viewing Angle | 45° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $4.86840 | $486.84 |