Image for ELM11505HDT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM11505HDT

DigiKey Part Number
ELM11505HDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELM11505HDT
Description
LED CBI 5MM RED DIFF 0.150" 2LD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 30mA Round with Domed Top 5mm, T-1 3/4
Datasheet
 Datasheet
EDA/CAD Models
ELM11505HDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Red
Wavelength - Peak
625nm
Configuration
Single
Current
30mA
Millicandela Rating
25mcd
Viewing Angle
45°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.48322$2,483.22
2,000$2.33664$4,673.28
3,000$2.26135$6,784.05
5,000$2.17636$10,881.80
7,000$2.12577$14,880.39
10,000$2.07644$20,764.40
25,000$1.96751$49,187.75
Manufacturers Standard Package