
ELM 5-8MM | |
---|---|
DigiKey Part Number | ELM5-8MM-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-8MM |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.310" (7.87mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 5-8MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.310" (7.87mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.02900 | $10.29 |
100 | $0.71540 | $71.54 |
500 | $0.57032 | $285.16 |
1,000 | $0.52216 | $522.16 |
2,000 | $0.48096 | $961.92 |
5,000 | $0.43569 | $2,178.45 |
10,000 | $0.40733 | $4,073.30 |
25,000 | $0.37628 | $9,407.00 |