
ELM 5-430 | |
|---|---|
DigiKey Part Number | ELM5-430-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-430 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.430" (10.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 5-430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.430" (10.92mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.15100 | $11.51 |
| 100 | $0.79910 | $79.91 |
| 500 | $0.63914 | $319.57 |
| 1,000 | $0.58603 | $586.03 |
| 2,000 | $0.54065 | $1,081.30 |
| 5,000 | $0.49081 | $2,454.05 |
| 10,000 | $0.45960 | $4,596.00 |
| 25,000 | $0.42546 | $10,636.50 |

