ELM 5-215 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.42280
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.42280
Datasheet
ELM-5-2xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 5-215

DigiKey Part Number
ELM5-215-ND
Manufacturer
Manufacturer Product Number
ELM 5-215
Description
LED HOLDER T1 PVC BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T1 LED Standoff Black PVC 0.215" (5.46mm)
Datasheet
 Datasheet
EDA/CAD Models
ELM 5-215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.215" (5.46mm)
LED
T1
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,000$0.42280$422.80
Manufacturers Standard Package