
ELM 5-030 WE | |
---|---|
DigiKey Part Number | 492-ELM5-030WE-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-030 WE |
Description | LED HOLDER T1 PVC WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff White PVC 0.030" (0.76mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
Length | 0.030" (0.76mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.45630 | $456.30 |