
ELM 4-375 | |
|---|---|
DigiKey Part Number | ELM4-375-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-375 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.375" (9.53mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.06900 | $10.69 |
| 100 | $0.74320 | $74.32 |
| 500 | $0.59244 | $296.22 |
| 1,000 | $0.54237 | $542.37 |
| 2,000 | $0.49958 | $999.16 |
| 5,000 | $0.45254 | $2,262.70 |
| 10,000 | $0.42308 | $4,230.80 |
| 25,000 | $0.39083 | $9,770.75 |

