ELM 3-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 3-280

DigiKey Part Number
ELM3-280-ND
Manufacturer
Manufacturer Product Number
ELM 3-280
Description
LED HOLDER T1 3/4 PVC BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Black PVC 0.280" (7.11mm)
Datasheet
 Datasheet
EDA/CAD Models
ELM 3-280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.280" (7.11mm)
LED
T1 3/4
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 906
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.02900$10.29
100$0.71540$71.54
500$0.57032$285.16
1,000$0.52216$522.16
2,000$0.48096$961.92
5,000$0.43569$2,178.45
10,000$0.40733$4,073.30
25,000$0.37628$9,407.00
Manufacturers Standard Package