
ELM 2-495 | |
---|---|
DigiKey Part Number | ELM2-495-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-495 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.495" (12.57mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-495 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.495" (12.57mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.58678 | $586.78 |