
ELM 2-3MM | |
|---|---|
DigiKey Part Number | 492-ELM2-3MM-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-3MM |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.120" (3.05mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.120" (3.05mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.84700 | $8.47 |
| 100 | $0.58370 | $58.37 |
| 500 | $0.46204 | $231.02 |
| 1,000 | $0.42160 | $421.60 |
| 2,000 | $0.38699 | $773.98 |
| 5,000 | $0.34890 | $1,744.50 |
| 10,000 | $0.32504 | $3,250.40 |
| 25,000 | $0.29888 | $7,472.00 |










