
HF70ACB453215-T | |
|---|---|
DigiKey Part Number | 445-172750-2-ND - Tape & Reel (TR) 445-172750-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HF70ACB453215-T |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HF70ACB453215-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.069" (1.75mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.45500 | $14.55 |

