
ELM 1-280 | |
---|---|
DigiKey Part Number | ELM1-280-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-280 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.280" (7.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 1-280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.280" (7.11mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.15200 | $11.52 |
100 | $0.80020 | $80.02 |
500 | $0.63996 | $319.98 |
1,000 | $0.58678 | $586.78 |
2,000 | $0.54134 | $1,082.68 |
5,000 | $0.49143 | $2,457.15 |
10,000 | $0.46019 | $4,601.90 |
25,000 | $0.42600 | $10,650.00 |