
MLPS-B-1-1001-AA-4-PLPC1-250 | |
---|---|
DigiKey Part Number | 492-MLPS-B-1-1001-AA-4-PLPC1-250-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-1-1001-AA-4-PLPC1-250 |
Description | LIGHT PIPE RIGID 1.24MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 10 High Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 10 High | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 1.24mm |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $86.93800 | $869.38 |