
ELM 1-075P | |
---|---|
DigiKey Part Number | 492-ELM1-075P-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-075P |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.075" (1.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.075" (1.91mm) | |
LED | T1 3/4 | |
Material | PVC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.67400 | $3.37 |
10 | $0.61600 | $6.16 |
25 | $0.55160 | $13.79 |
50 | $0.51080 | $25.54 |
100 | $0.47540 | $47.54 |
250 | $0.43484 | $108.71 |
500 | $0.40760 | $203.80 |
1,000 | $0.38337 | $383.37 |