
DC-750 | |
---|---|
DigiKey Part Number | 492-1887-ND |
Manufacturer | |
Manufacturer Product Number | DC-750 |
Description | CARD GUIDE DEEP 7.5" 0.08" BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DC-750 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 7.500" (190.50mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
5 | $8.00200 | $40.01 |
10 | $7.47500 | $74.75 |
25 | $6.83240 | $170.81 |
50 | $6.38800 | $319.40 |
100 | $5.97070 | $597.07 |
300 | $5.45370 | $1,636.11 |