
DC-700-102 | |
---|---|
DigiKey Part Number | 492-1886-ND |
Manufacturer | |
Manufacturer Product Number | DC-700-102 |
Description | CARD GUIDE DEEP 7.0" 0.102" BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DC-700-102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 7.000" (177.80mm) | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.28000 | $11.28 |
5 | $9.63200 | $48.16 |
10 | $9.00600 | $90.06 |
25 | $8.24200 | $206.05 |
50 | $7.70180 | $385.09 |
100 | $7.19970 | $719.97 |
300 | $6.46843 | $1,940.53 |
500 | $6.15424 | $3,077.12 |
1,000 | $5.75227 | $5,752.27 |