
DC-600-130 | |
---|---|
DigiKey Part Number | 492-1882-ND |
Manufacturer | |
Manufacturer Product Number | DC-600-130 |
Description | CARD GUIDE DEEP 6.0" 0.132" BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DC-600-130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 6.000" (152.40mm) | |
For Use With/Related Products | 1/8" (3.2mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.69000 | $11.69 |
5 | $10.02600 | $50.13 |
10 | $9.36800 | $93.68 |
25 | $8.57120 | $214.28 |
50 | $8.01140 | $400.57 |
100 | $7.48870 | $748.87 |
300 | $6.72800 | $2,018.40 |
500 | $6.40120 | $3,200.60 |
1,000 | $5.98310 | $5,983.10 |