
DC-500 | |
---|---|
DigiKey Part Number | 492-1877-ND |
Manufacturer | |
Manufacturer Product Number | DC-500 |
Description | CARD GUIDE DEEP 5.0" 0.08" BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DC-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 5.000" (127.00mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $6.08020 | $608.02 |