
BC5500-N-S-24 | |
---|---|
DigiKey Part Number | BC5500-N-S-24-ND |
Manufacturer | |
Manufacturer Product Number | BC5500-N-S-24 |
Description | LED ENGINE C5500 4750K 24" STRIP |
Customer Reference | |
Detailed Description | Task Light White, Neutral 24.00" (609.6mm) 24VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Illumination Color | White, Neutral | |
Luminous Flux | 780lm | |
Length | 24.00" (609.6mm) | |
Profile (W x H) | 0.83" x 0.47" (21.0mm x 12.0mm) | |
Power - Rated | 10.0W | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | Aluminum (Al) | |
Rated Life | 50,000 Hours | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | - | |
Lens Type | - | |
Approval Agency | CE, UL | |
Base Product Number |