cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC5500-B-DS-48

DigiKey Part Number
BC5500-B-DS-48-ND
Manufacturer
Manufacturer Product Number
BC5500-B-DS-48
Description
LED ENGINE C5500 BLUE 48" STRIP
Customer Reference
Detailed Description
Task Light Blue 48.00" (1219.2mm) 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tube
Part Status
Obsolete
Illumination Color
Blue
Luminous Flux
500lm
Length
48.00" (1219.2mm)
Profile (W x H)
0.83" x 0.47" (21.0mm x 12.0mm)
Power - Rated
20.0W
Voltage - Supply
24VDC
Features
Cascadable
Housing Material
Aluminum (Al)
Rated Life
50,000 Hours
Termination Style
Cable with Connector
Operating Temperature
0°C ~ 40°C
Ingress Protection
-
Lens Type
-
Approval Agency
CE, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.