
9911-5MM | |
|---|---|
DigiKey Part Number | 9911-5MM-ND |
Manufacturer | |
Manufacturer Product Number | 9911-5MM |
Description | ROUND SPACER #4 NYLON 5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.197" (5.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9911-5MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 5 | $0.54200 | $2.71 |
| 10 | $0.50200 | $5.02 |
| 25 | $0.45400 | $11.35 |
| 50 | $0.41920 | $20.96 |
| 100 | $0.39050 | $39.05 |
| 250 | $0.35584 | $88.96 |
| 500 | $0.33330 | $166.65 |
| 1,000 | $0.31299 | $312.99 |

