Round Spacer Unthreaded #4 Nylon 0.438" (11.13mm) 7/16" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #4 Nylon 0.438" (11.13mm) 7/16" Natural
9908-437
9908-437

9908-437

DigiKey Part Number
492-1077-ND
Manufacturer
Manufacturer Product Number
9908-437
Description
ROUND SPACER #4 NYLON 7/16"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Nylon 0.438" (11.13mm) 7/16" Natural
Datasheet
 Datasheet
EDA/CAD Models
9908-437 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.438" (11.13mm) 7/16"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,840
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
5$0.60800$3.04
10$0.55100$5.51
25$0.49640$12.41
50$0.46200$23.10
100$0.42920$42.92
250$0.39136$97.84
500$0.36668$183.34
1,000$0.34456$344.56
Manufacturers Standard Package