
940-1.050 | |
|---|---|
DigiKey Part Number | 940-1.050-ND |
Manufacturer | |
Manufacturer Product Number | 940-1.050 |
Description | ROUND SPACER NYLON 26.67MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.050" (26.67mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 940-1.050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.063" (1.60mm) | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 1.050" (26.67mm) | |
Length - Overall | 1.050" (26.67mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.75153 | $751.53 |

