
937-295 | |
|---|---|
DigiKey Part Number | 937-295-ND |
Manufacturer | |
Manufacturer Product Number | 937-295 |
Description | LED HOLDER - NYLON NATURAL |
Customer Reference | |
Detailed Description | LED Standoff Natural Nylon 0.295" (7.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 937-295 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Color | Natural | |
Length | 0.295" (7.49mm) | |
LED | - | |
Material | Nylon | |
Base Product Number |

