
937-250 | |
---|---|
DigiKey Part Number | 937-250-ND |
Manufacturer | |
Manufacturer Product Number | 937-250 |
Description | ROUND SPACER NYLON 1/4" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 937-250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.59200 | $2.96 |
10 | $0.54200 | $5.42 |
25 | $0.48920 | $12.23 |
50 | $0.45320 | $22.66 |
100 | $0.42200 | $42.20 |
250 | $0.38528 | $96.32 |
500 | $0.36112 | $180.56 |