Round Spacer Unthreaded Nylon 0.265" (6.73mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

911-265

DigiKey Part Number
911-265-ND
Manufacturer
Manufacturer Product Number
911-265
Description
ROUND SPACER NYLON 6.73MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.265" (6.73mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
911-265 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.125" (3.18mm) 1/8"
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4"
Series
Between Board Height
0.265" (6.73mm)
Packaging
Bulk
Length - Overall
0.265" (6.73mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,256
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.90000$0.90
5$0.74000$3.70
10$0.67400$6.74
25$0.60840$15.21
50$0.56240$28.12
100$0.52370$52.37
250$0.47884$119.71
500$0.44890$224.45
1,000$0.42234$422.34
Manufacturers Standard Package