
903-250 | |
---|---|
DigiKey Part Number | 492-1758-ND |
Manufacturer | |
Manufacturer Product Number | 903-250 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 903-250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.047" (1.19mm) | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.67400 | $3.37 |
10 | $0.61600 | $6.16 |
25 | $0.55160 | $13.79 |
50 | $0.51080 | $25.54 |
100 | $0.47540 | $47.54 |
250 | $0.43484 | $108.71 |
500 | $0.40760 | $203.80 |
1,000 | $0.38337 | $383.37 |