
903-187 | |
---|---|
DigiKey Part Number | 903-187-ND |
Manufacturer | |
Manufacturer Product Number | 903-187 |
Description | ROUND SPACER NYLON 3/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 903-187 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.047" (1.19mm) | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.78mm) 3/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.59200 | $2.96 |
10 | $0.54200 | $5.42 |
25 | $0.48920 | $12.23 |
50 | $0.45320 | $22.66 |
100 | $0.42200 | $42.20 |
250 | $0.38528 | $96.32 |
500 | $0.36112 | $180.56 |
1,000 | $0.33944 | $339.44 |