903-085
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

903-085

DigiKey Part Number
903-085-ND
Manufacturer
Manufacturer Product Number
903-085
Description
ROUND SPACER NYLON 2.16MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.085" (2.16mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
903-085 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.047" (1.19mm)
Diameter - Outside
0.156" (3.96mm) 5/32"
Between Board Height
0.085" (2.16mm)
Length - Overall
0.085" (2.16mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$0.82000$0.82
5$0.57400$2.87
10$0.52600$5.26
25$0.46960$11.74
50$0.43520$21.76
100$0.40400$40.40
250$0.36884$92.21
500$0.34552$172.76
1,000$0.32466$324.66
Manufacturers Standard Package