
901-525 | |
|---|---|
DigiKey Part Number | 901-525-ND |
Manufacturer | |
Manufacturer Product Number | 901-525 |
Description | ROUND SPACER NYLON 13.33MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.525" (13.33mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 901-525 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.028" (0.71mm) | |
Diameter - Outside | 0.085" (2.16mm) | |
Between Board Height | 0.525" (13.33mm) | |
Length - Overall | 0.525" (13.33mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.54196 | $541.96 |

