
901-165 | |
|---|---|
DigiKey Part Number | 901-165BI-ND |
Manufacturer | |
Manufacturer Product Number | 901-165 |
Description | ROUND SPACER NYLON 4.19MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.165" (4.19mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 901-165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.028" (0.71mm) | |
Diameter - Outside | 0.085" (2.16mm) | |
Between Board Height | 0.165" (4.19mm) | |
Length - Overall | 0.165" (4.19mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 5 | $0.60800 | $3.04 |
| 10 | $0.55100 | $5.51 |
| 25 | $0.49640 | $12.41 |
| 50 | $0.46200 | $23.10 |
| 100 | $0.42920 | $42.92 |
| 250 | $0.39136 | $97.84 |
| 500 | $0.36668 | $183.34 |
| 1,000 | $0.34456 | $344.56 |

