
901-055 | |
---|---|
DigiKey Part Number | 901-055-ND |
Manufacturer | |
Manufacturer Product Number | 901-055 |
Description | ROUND SPACER NYLON 1.40MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.055" (1.40mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 901-055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.028" (0.71mm) | |
Diameter - Outside | 0.085" (2.16mm) | |
Between Board Height | 0.055" (1.40mm) | |
Length - Overall | 0.055" (1.40mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.51000 | $2.55 |
10 | $0.47700 | $4.77 |
25 | $0.42800 | $10.70 |
50 | $0.39680 | $19.84 |
100 | $0.36880 | $36.88 |
250 | $0.33620 | $84.05 |
500 | $0.31480 | $157.40 |
1,000 | $0.29569 | $295.69 |